Frame For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Frame For
KDS-FB Flat Cable Assembly
KDS-R Round Cable Entry (Small)

28770.4

DigiKey Part Number
2080-28770.4-ND
Manufacturer
Manufacturer Product Number
28770.4
Description
KDS-R ROUND CABLE ENTRY, MATERIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Frame For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Frame
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,67000 Kč249,67 Kč
10212,18500 Kč2 121,85 Kč
25198,89320 Kč4 972,33 Kč
50189,39780 Kč9 469,89 Kč
100180,35810 Kč18 035,81 Kč
250169,07168 Kč42 267,92 Kč
500161,00888 Kč80 504,44 Kč
1 000153,33370 Kč153 333,70 Kč
Unit Price without VAT:249,67000 Kč
Unit Price with VAT:302,10070 Kč