


28717.6 | |
|---|---|
DigiKey Part Number | 2080-28717.6-ND |
Manufacturer | |
Manufacturer Product Number | 28717.6 |
Description | SEALING ELEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Seal For KDSClick Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | KDSClick Frames | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 156,05800 Kč | 780,29 Kč |
| Unit Price without VAT: | 156,05800 Kč |
|---|---|
| Unit Price with VAT: | 188,83018 Kč |

