


28715.6 | |
|---|---|
DigiKey Part Number | 2080-28715.6-ND |
Manufacturer | |
Manufacturer Product Number | 28715.6 |
Description | SEALING ELEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Seal For KDSClick Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | KDSClick Frames | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,03300 Kč | 1 530,33 Kč |
| 25 | 143,44160 Kč | 3 586,04 Kč |
| 50 | 136,59620 Kč | 6 829,81 Kč |
| 100 | 130,07420 Kč | 13 007,42 Kč |
| 250 | 121,93288 Kč | 30 483,22 Kč |
| 500 | 116,11684 Kč | 58 058,42 Kč |
| 1 000 | 110,58072 Kč | 110 580,72 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |

