


28712.4 | |
|---|---|
DigiKey Part Number | 2080-28712.4-ND |
Manufacturer | |
Manufacturer Product Number | 28712.4 |
Description | CABLE ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,98000 Kč | 634,98 Kč |
| 10 | 539,64900 Kč | 5 396,49 Kč |
| 30 | 499,40233 Kč | 14 982,07 Kč |
| 50 | 481,72780 Kč | 24 086,39 Kč |
| 100 | 458,75380 Kč | 45 875,38 Kč |
| 250 | 430,06424 Kč | 107 516,06 Kč |
| 500 | 409,56724 Kč | 204 783,62 Kč |
| Unit Price without VAT: | 634,98000 Kč |
|---|---|
| Unit Price with VAT: | 768,32580 Kč |

