


28707.4 | |
|---|---|
DigiKey Part Number | 2080-28707.4-ND |
Manufacturer | |
Manufacturer Product Number | 28707.4 |
Description | CABLE ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 523,94200 Kč | 5 239,42 Kč |
| Unit Price without VAT: | 523,94200 Kč |
|---|---|
| Unit Price with VAT: | 633,96982 Kč |

