Sealing Frame, Screw Locking For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealing Frame, Screw Locking For
KDS-FB Flat Cable Assembly

28704.4

DigiKey Part Number
2080-28704.4-ND
Manufacturer
Manufacturer Product Number
28704.4
Description
CABLE ENTRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sealing Frame, Screw Locking For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Sealing Frame, Screw Locking
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1588,36000 Kč588,36 Kč
10500,00400 Kč5 000,04 Kč
30462,71900 Kč13 881,57 Kč
50446,34180 Kč22 317,09 Kč
100425,05410 Kč42 505,41 Kč
250398,47148 Kč99 617,87 Kč
500379,48006 Kč189 740,03 Kč
Manufacturers Standard Package
Unit Price without VAT:588,36000 Kč
Unit Price with VAT:711,91560 Kč