Inner Lock For KDS Cable Entry Frames
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inner Lock For KDS Cable Entry Frames
KDS-FP  Flange Plate

28664.3

DigiKey Part Number
2080-28664.3-ND
Manufacturer
Manufacturer Product Number
28664.3
Description
KDS-FP-IVR OG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inner Lock For KDS Cable Entry Frames
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Inner Lock
For Use With/Related Products
KDS Cable Entry Frames
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
2043,23500 Kč864,70 Kč
4041,17175 Kč1 646,87 Kč
6040,00817 Kč2 400,49 Kč
10038,59010 Kč3 859,01 Kč
26036,07296 Kč9 378,97 Kč
50034,44638 Kč17 223,19 Kč
1 00032,80266 Kč32 802,66 Kč
2 50030,75023 Kč76 875,57 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč