



28661.4 | |
|---|---|
DigiKey Part Number | 2080-28661.4-ND |
Manufacturer | |
Manufacturer Product Number | 28661.4 |
Description | KDS-FP 3X10/24 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flange Plate For KDS Cable Entry Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Plate | |
For Use With/Related Products | KDS Cable Entry Frames | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,27000 Kč | 1 028,27 Kč |
| 10 | 873,97900 Kč | 8 739,79 Kč |
| 25 | 819,28320 Kč | 20 482,08 Kč |
| 50 | 780,21000 Kč | 39 010,50 Kč |
| 100 | 743,00790 Kč | 74 300,79 Kč |
| 250 | 700,04728 Kč | 175 011,82 Kč |
| Unit Price without VAT: | 1 028,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,20670 Kč |

