Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Gray
KDS Click- KES
KDS -GB Screw Mount w/ Threaded Bushes and latching Hooks Cable Entry System

28644.6

DigiKey Part Number
2080-28644.6-ND
Manufacturer
Manufacturer Product Number
28644.6
Description
GROMMET ENTRY PLATE PA66 GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Up to 17 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Diameter - Inside
-
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 022,18000 Kč1 022,18 Kč
10868,85500 Kč8 688,55 Kč
30804,07633 Kč24 122,29 Kč
50775,63260 Kč38 781,63 Kč
100738,65080 Kč73 865,08 Kč
250695,55876 Kč173 889,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,18000 Kč
Unit Price with VAT:1 236,83780 Kč