



28634.6 | |
|---|---|
DigiKey Part Number | 2080-28634.6-ND |
Manufacturer | |
Manufacturer Product Number | 28634.6 |
Description | GROMMET ENTRY PLATE PA66 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Up to 17 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) | |
Diameter - Inside | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,11000 Kč | 827,11 Kč |
| 10 | 702,99200 Kč | 7 029,92 Kč |
| 30 | 650,58100 Kč | 19 517,43 Kč |
| 50 | 627,55880 Kč | 31 377,94 Kč |
| 100 | 597,63460 Kč | 59 763,46 Kč |
| 250 | 560,26780 Kč | 140 066,95 Kč |
| Unit Price without VAT: | 827,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,80310 Kč |

