Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
KDS Click- KES

28634.4

DigiKey Part Number
2080-28634.4-ND
Manufacturer
Manufacturer Product Number
28634.4
Description
GROMMET ENTRY PLATE PA66 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Up to 17 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Diameter - Inside
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1827,11000 Kč827,11 Kč
10702,99200 Kč7 029,92 Kč
30650,58100 Kč19 517,43 Kč
50627,55880 Kč31 377,94 Kč
100597,63460 Kč59 763,46 Kč
250560,26780 Kč140 066,95 Kč
Manufacturers Standard Package
Unit Price without VAT:827,11000 Kč
Unit Price with VAT:1 000,80310 Kč