


28631.6 | |
|---|---|
DigiKey Part Number | 2080-28631.6-ND |
Manufacturer | |
Manufacturer Product Number | 28631.6 |
Description | GROMMET ENTRY PLATE PA66 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Up to 14 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) | |
Diameter - Inside | - | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,89000 Kč | 851,89 Kč |
| 10 | 724,09500 Kč | 7 240,95 Kč |
| 30 | 670,09533 Kč | 20 102,86 Kč |
| 50 | 646,38980 Kč | 32 319,49 Kč |
| 100 | 615,56270 Kč | 61 556,27 Kč |
| 250 | 577,07544 Kč | 144 268,86 Kč |
| Unit Price without VAT: | 851,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,78690 Kč |

