
28603.4 | |
|---|---|
DigiKey Part Number | 2080-28603.4-ND |
Manufacturer | |
Manufacturer Product Number | 28603.4 |
Description | KDS SIZE 10 KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For KDSClick Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | KDSClick Grommets | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Includes 2 Grid Inlays | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,08000 Kč | 658,08 Kč |
| 10 | 559,36600 Kč | 5 593,66 Kč |
| 25 | 524,34520 Kč | 13 108,63 Kč |
| 50 | 499,33240 Kč | 24 966,62 Kč |
| 100 | 475,51440 Kč | 47 551,44 Kč |
| 250 | 445,78000 Kč | 111 445,00 Kč |
| Unit Price without VAT: | 658,08000 Kč |
|---|---|
| Unit Price with VAT: | 796,27680 Kč |

