
28602.4 | |
|---|---|
DigiKey Part Number | 2080-28602.4-ND |
Manufacturer | |
Manufacturer Product Number | 28602.4 |
Description | KDS SIZE 1 KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For KDSClick Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | KDSClick Grommets | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Includes Grid Inlay | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,76000 Kč | 495,76 Kč |
| 10 | 421,40900 Kč | 4 214,09 Kč |
| 25 | 395,01440 Kč | 9 875,36 Kč |
| 50 | 376,16660 Kč | 18 808,33 Kč |
| 100 | 358,22590 Kč | 35 822,59 Kč |
| 250 | 335,81848 Kč | 83 954,62 Kč |
| 500 | 319,81214 Kč | 159 906,07 Kč |
| Unit Price without VAT: | 495,76000 Kč |
|---|---|
| Unit Price with VAT: | 599,86960 Kč |

