
28569.6 | |
---|---|
DigiKey Part Number | 2080-28569.6-ND |
Manufacturer | |
Manufacturer Product Number | 28569.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.315" ~ 0.354" (8.00mm ~ 9.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,57000 Kč | 64,57 Kč |
5 | 54,86600 Kč | 274,33 Kč |
10 | 51,47100 Kč | 514,71 Kč |
30 | 46,79100 Kč | 1 403,73 Kč |
50 | 44,88440 Kč | 2 244,22 Kč |
100 | 42,53900 Kč | 4 253,90 Kč |
250 | 39,81196 Kč | 9 952,99 Kč |
500 | 37,99892 Kč | 18 999,46 Kč |
1 000 | 36,37418 Kč | 36 374,18 Kč |
Unit Price without VAT: | 64,57000 Kč |
---|---|
Unit Price with VAT: | 78,12970 Kč |