
28539.4 | |
|---|---|
DigiKey Part Number | 2080-28539.4-ND |
Manufacturer | |
Manufacturer Product Number | 28539.4 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.685" (42.80mm) Frame Grommet, Split 0.709" ~ 0.748" (18.00mm ~ 19.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.685" (42.80mm) | |
Diameter - Inside | 0.709" ~ 0.748" (18.00mm ~ 19.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 5 | 79,07800 Kč | 395,39 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 30 | 67,69767 Kč | 2 030,93 Kč |
| 50 | 65,00980 Kč | 3 250,49 Kč |
| 100 | 61,70680 Kč | 6 170,68 Kč |
| 250 | 57,86376 Kč | 14 465,94 Kč |
| 500 | 55,30664 Kč | 27 653,32 Kč |
| 1 000 | 53,01491 Kč | 53 014,91 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

