Square - 1.685" (42.80mm) Frame Grommet, Split 0.669" ~ 0.709" (17.00mm ~ 18.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28538.4

DigiKey Part Number
2080-28538.4-ND
Manufacturer
Manufacturer Product Number
28538.4
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 1.685" (42.80mm) Frame Grommet, Split 0.669" ~ 0.709" (17.00mm ~ 18.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 1.685" (42.80mm)
Diameter - Inside
0.669" ~ 0.709" (17.00mm ~ 18.00mm)
Features
IP66 - Dust Tight, Water Resistant
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
579,07800 Kč395,39 Kč
1074,27000 Kč742,70 Kč
3067,69767 Kč2 030,93 Kč
5065,00980 Kč3 250,49 Kč
10061,70680 Kč6 170,68 Kč
25057,86376 Kč14 465,94 Kč
50055,30664 Kč27 653,32 Kč
1 00053,01491 Kč53 014,91 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč