Square - 0.799" (20.30mm) Frame Grommet, Split 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28528.4

DigiKey Part Number
2080-28528.4-ND
Manufacturer
Manufacturer Product Number
28528.4
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.799" (20.30mm) Frame Grommet, Split 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.799" (20.30mm)
Diameter - Inside
0.315" ~ 0.354" (8.00mm ~ 9.00mm)
Features
IP66 - Dust Tight, Water Resistant
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
558,62600 Kč293,13 Kč
1054,99400 Kč549,94 Kč
3049,99633 Kč1 499,89 Kč
5047,95940 Kč2 397,97 Kč
10045,45440 Kč4 545,44 Kč
25042,54112 Kč10 635,28 Kč
50040,60384 Kč20 301,92 Kč
1 00038,86751 Kč38 867,51 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč