



28507.4 | |
|---|---|
DigiKey Part Number | 2080-28507.4-ND |
Manufacturer | |
Manufacturer Product Number | 28507.4 |
Description | KDS INNER LOCKING FRAME BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Frame For KDSClick Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Frame | |
For Use With/Related Products | KDSClick Frames | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 5 | 116,95800 Kč | 584,79 Kč |
| 10 | 110,07200 Kč | 1 100,72 Kč |
| 30 | 100,62933 Kč | 3 018,88 Kč |
| 50 | 96,77980 Kč | 4 838,99 Kč |
| 100 | 92,03630 Kč | 9 203,63 Kč |
| 250 | 86,51848 Kč | 21 629,62 Kč |
| 500 | 82,84634 Kč | 41 423,17 Kč |
| 1 000 | 79,55344 Kč | 79 553,44 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

