



28503.4 | |
|---|---|
DigiKey Part Number | 2080-28503.4-ND |
Manufacturer | |
Manufacturer Product Number | 28503.4 |
Description | KDS INNER LOCKING FRAME BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Frame For KDSClick Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Frame | |
For Use With/Related Products | KDSClick Frames | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 5 | 154,88200 Kč | 774,41 Kč |
| 10 | 145,99900 Kč | 1 459,99 Kč |
| 30 | 133,77833 Kč | 4 013,35 Kč |
| 50 | 128,79340 Kč | 6 439,67 Kč |
| 100 | 122,65140 Kč | 12 265,14 Kč |
| 250 | 115,50160 Kč | 28 875,40 Kč |
| 500 | 110,74094 Kč | 55 370,47 Kč |
| 1 000 | 106,47162 Kč | 106 471,62 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |

