Locking Frame For KDSClick Frames
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Locking Frame For KDSClick Frames
KDS-IVR Back Panel Inner Locking Frame Assembly
KDS -SR – Rectangular Frames and Accessories

28501.4

DigiKey Part Number
2080-28501.4-ND
Manufacturer
Manufacturer Product Number
28501.4
Description
KDS INNER LOCKING FRAME BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Locking Frame For KDSClick Frames
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Locking Frame
For Use With/Related Products
KDSClick Frames
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
5134,59800 Kč672,99 Kč
10126,78600 Kč1 267,86 Kč
25117,69800 Kč2 942,45 Kč
50111,66320 Kč5 583,16 Kč
100106,26670 Kč10 626,67 Kč
25099,98408 Kč24 996,02 Kč
50095,80128 Kč47 900,64 Kč
1 00092,05124 Kč92 051,24 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč