


28500.4 | |
|---|---|
DigiKey Part Number | 2080-28500.4-ND |
Manufacturer | |
Manufacturer Product Number | 28500.4 |
Description | KDS SCREW FRAME BLACK 6/10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For KDSClick Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | KDSClick Grommets | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 1.81" W x 6.30" L (46.00mm x 160mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 5 | 436,17000 Kč | 2 180,85 Kč |
| 10 | 413,22000 Kč | 4 132,20 Kč |
| 25 | 386,58160 Kč | 9 664,54 Kč |
| 50 | 368,85920 Kč | 18 442,96 Kč |
| 100 | 352,98270 Kč | 35 298,27 Kč |
| 250 | 334,48640 Kč | 83 621,60 Kč |
| 500 | 322,15846 Kč | 161 079,23 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |

