
2836.0 | |
|---|---|
DigiKey Part Number | 2080-2836.0-ND |
Manufacturer | |
Manufacturer Product Number | 2836.0 |
Description | CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Pitch 0.236" (6.00mm) |
Manufacturer Conta-Clip, Inc. | Style Round Pins |
Series | For Use With/Related Products DLI and DLIS Series |
Packaging Box | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Natural |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 189,69600 Kč | 1 896,96 Kč |
| Unit Price without VAT: | 189,69600 Kč |
|---|---|
| Unit Price with VAT: | 229,53216 Kč |

