
2743.2 | |
|---|---|
DigiKey Part Number | 2080-2743.2-ND |
Manufacturer | |
Manufacturer Product Number | 2743.2 |
Description | 10P,INSULATED INTERNAL JUMPER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Round Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 5 | 145,18000 Kč | 725,90 Kč |
| 10 | 136,80200 Kč | 1 368,02 Kč |
| 30 | 125,28800 Kč | 3 758,64 Kč |
| 50 | 120,59580 Kč | 6 029,79 Kč |
| 100 | 114,80660 Kč | 11 480,66 Kč |
| 250 | 108,07000 Kč | 27 017,50 Kč |
| 500 | 103,58524 Kč | 51 792,62 Kč |
| 1 000 | 99,56349 Kč | 99 563,49 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |



