
2741.2 | |
|---|---|
DigiKey Part Number | 2080-2741.2-ND |
Manufacturer | |
Manufacturer Product Number | 2741.2 |
Description | INSULATED CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, DIN Rail Jumper Screw - Half Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 3 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | FF, FNAB, KBL, RK, SF and VMAB Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,93000 Kč | 1 546,50 Kč |
| Unit Price without VAT: | 30,93000 Kč |
|---|---|
| Unit Price with VAT: | 37,42530 Kč |


