
2093.0 | |
|---|---|
DigiKey Part Number | 2080-2093.0-ND |
Manufacturer | |
Manufacturer Product Number | 2093.0 |
Description | DIN RAIL 32MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | G Section | |
Slotted/Unslotted | Slotted | |
Size | 1.260" W x 0.591" H (32.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 356,28333 Kč | 4 275,40 Kč |
| Unit Price without VAT: | 356,28333 Kč |
|---|---|
| Unit Price with VAT: | 431,10283 Kč |


