2092.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 76
Unit Price: 523,48000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 490,51000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 292
Unit Price: 333,24000 Kč
Datasheet
Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092.0

DigiKey Part Number
2080-2092.0-ND
Manufacturer
Manufacturer Product Number
2092.0
Description
DIN RAIL 15MMX5MM SLOT 78" STL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
0.591" W x 0.217" H (15.00mm x 5.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20195,21850 Kč3 904,37 Kč
Manufacturers Standard Package
Unit Price without VAT:195,21850 Kč
Unit Price with VAT:236,21439 Kč