HYDH – The Hygienic Door Handle mounting instructions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1HYDH.7

DigiKey Part Number
2080-1HYDH.7-ND
Manufacturer
Manufacturer Product Number
1HYDH.7
Description
HYGIENIC DOOR OPENER WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Door Handle Gripper White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Door Handle Gripper
Color
White
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,66000 Kč594,66 Kč
10484,67600 Kč4 846,76 Kč
25446,85440 Kč11 171,36 Kč
50420,22880 Kč21 011,44 Kč
Manufacturers Standard Package
Unit Price without VAT:594,66000 Kč
Unit Price with VAT:719,53860 Kč