


1HYDH.6 | |
|---|---|
DigiKey Part Number | 2080-1HYDH.6-ND |
Manufacturer | |
Manufacturer Product Number | 1HYDH.6 |
Description | HYGIENIC DOOR OPENER GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Door Handle Gripper Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Door Handle Gripper | |
Color | Gray | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,51000 Kč | 612,51 Kč |
| 10 | 520,51900 Kč | 5 205,19 Kč |
| 25 | 487,92640 Kč | 12 198,16 Kč |
| 50 | 464,64800 Kč | 23 232,40 Kč |
| 100 | 442,48460 Kč | 44 248,46 Kč |
| 250 | 414,81380 Kč | 103 703,45 Kč |
| 500 | 395,04336 Kč | 197 521,68 Kč |
| Unit Price without VAT: | 612,51000 Kč |
|---|---|
| Unit Price with VAT: | 741,13710 Kč |

