Door Handle Gripper Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Door Handle Gripper Blue
HYDH – The Hygienic Door Handle mounting instructions

1HYDH.5

DigiKey Part Number
2080-1HYDH.5-ND
Manufacturer
Manufacturer Product Number
1HYDH.5
Description
HYGIENIC DOOR OPENER BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Door Handle Gripper Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Door Handle Gripper
Color
Blue
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,51000 Kč612,51 Kč
10520,51900 Kč5 205,19 Kč
25487,92640 Kč12 198,16 Kč
50464,64800 Kč23 232,40 Kč
100442,48460 Kč44 248,46 Kč
250414,81380 Kč103 703,45 Kč
500395,04336 Kč197 521,68 Kč
Manufacturers Standard Package
Unit Price without VAT:612,51000 Kč
Unit Price with VAT:741,13710 Kč