
1HYDH.1 | |
|---|---|
DigiKey Part Number | 2080-1HYDH.1-ND |
Manufacturer | |
Manufacturer Product Number | 1HYDH.1 |
Description | HYGIENIC DOOR OPENER GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Door Handle Gripper Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Door Handle Gripper | |
Color | Green | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,66000 Kč | 594,66 Kč |
| 10 | 484,67600 Kč | 4 846,76 Kč |
| 25 | 446,85440 Kč | 11 171,36 Kč |
| Unit Price without VAT: | 594,66000 Kč |
|---|---|
| Unit Price with VAT: | 719,53860 Kč |

