
17170.2 | |
|---|---|
DigiKey Part Number | 2080-17170.2-ND |
Manufacturer | |
Manufacturer Product Number | 17170.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 27.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Stud | |
Current - UL | 125 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 1/0-14 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 4.213" (107.00mm) | |
Height (Max) | 2.362" (60.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,64000 Kč | 522,64 Kč |
| 10 | 374,64600 Kč | 3 746,46 Kč |
| 30 | 328,70967 Kč | 9 861,29 Kč |
| 50 | 312,03860 Kč | 15 601,93 Kč |
| 100 | 293,43450 Kč | 29 343,45 Kč |
| 250 | 274,73364 Kč | 68 683,41 Kč |
| 500 | 264,13468 Kč | 132 067,34 Kč |
| Unit Price without VAT: | 522,64000 Kč |
|---|---|
| Unit Price with VAT: | 632,39440 Kč |

