
17123.8 | |
|---|---|
DigiKey Part Number | 2080-17123.8-ND |
Manufacturer | |
Manufacturer Product Number | 17123.8 |
Description | COVER PROFILE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 122,16600 Kč | 1 221,66 Kč |
| 30 | 113,04633 Kč | 3 391,39 Kč |
| 50 | 109,04260 Kč | 5 452,13 Kč |
| 100 | 103,83720 Kč | 10 383,72 Kč |
| 250 | 97,33664 Kč | 24 334,16 Kč |
| 500 | 92,69358 Kč | 46 346,79 Kč |
| 1 000 | 88,27307 Kč | 88 273,07 Kč |
| 2 500 | 82,75379 Kč | 206 884,47 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |

