


17123.2 | |
|---|---|
DigiKey Part Number | 2080-17123.2-ND |
Manufacturer | |
Manufacturer Product Number | 17123.2 |
Description | COVER PROFILE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 122,52300 Kč | 1 225,23 Kč |
| 30 | 113,38233 Kč | 3 401,47 Kč |
| 50 | 109,36180 Kč | 5 468,09 Kč |
| 100 | 104,14170 Kč | 10 414,17 Kč |
| 250 | 97,62308 Kč | 24 405,77 Kč |
| 500 | 92,96654 Kč | 46 483,27 Kč |
| 1 000 | 88,53366 Kč | 88 533,66 Kč |
| 2 500 | 82,99787 Kč | 207 494,68 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |

