



17100.2 | |
|---|---|
DigiKey Part Number | 2080-17100.2-ND |
Manufacturer | |
Manufacturer Product Number | 17100.2 |
Description | SRK 2.5/2A FEED TROUGH;BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 Kč | 33,50 Kč |
| 10 | 24,17700 Kč | 241,77 Kč |
| 25 | 21,05560 Kč | 526,39 Kč |
| 50 | 19,02920 Kč | 951,46 Kč |
| 100 | 17,30440 Kč | 1 730,44 Kč |
| 300 | 15,16063 Kč | 4 548,19 Kč |
| 500 | 14,38152 Kč | 7 190,76 Kč |
| 1 000 | 13,51038 Kč | 13 510,38 Kč |
| 5 000 | 12,13660 Kč | 60 683,00 Kč |
| Unit Price without VAT: | 33,50000 Kč |
|---|---|
| Unit Price with VAT: | 40,53500 Kč |


