


17035.2 | |
|---|---|
DigiKey Part Number | 2080-17035.2-ND |
Manufacturer | |
Manufacturer Product Number | 17035.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 32.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Stud | |
Current - UL | 192 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 3/0-14 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 5.197" (132.00mm) | |
Height (Max) | 2.402" (61.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,15000 Kč | 651,15 Kč |
| 10 | 468,84300 Kč | 4 688,43 Kč |
| 30 | 413,17767 Kč | 12 395,33 Kč |
| 50 | 393,07840 Kč | 19 653,92 Kč |
| 100 | 370,71340 Kč | 37 071,34 Kč |
| 250 | 348,29804 Kč | 87 074,51 Kč |
| 500 | 335,62364 Kč | 167 811,82 Kč |
| Unit Price without VAT: | 651,15000 Kč |
|---|---|
| Unit Price with VAT: | 787,89150 Kč |

