
17025.2 | |
|---|---|
DigiKey Part Number | 2080-17025.2-ND |
Manufacturer | |
Manufacturer Product Number | 17025.2 |
Description | COVER PROFILE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 96,61200 Kč | 966,12 Kč |
| 30 | 82,85100 Kč | 2 485,53 Kč |
| 50 | 77,66320 Kč | 3 883,16 Kč |
| 100 | 71,74180 Kč | 7 174,18 Kč |
| 250 | 65,64984 Kč | 16 412,46 Kč |
| 500 | 62,13140 Kč | 31 065,70 Kč |
| 1 000 | 59,36933 Kč | 59 369,33 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

