
17024.2 | |
|---|---|
DigiKey Part Number | 2080-17024.2-ND |
Manufacturer | |
Manufacturer Product Number | 17024.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 55.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 55.0mm | |
Termination Style | Stud | |
Current - UL | 353 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-8 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 6.457" (164.00mm) | |
Height (Max) | 3.543" (90.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,78000 Kč | 1 076,78 Kč |
| 10 | 785,49300 Kč | 7 854,93 Kč |
| 25 | 711,75680 Kč | 17 793,92 Kč |
| 50 | 668,74440 Kč | 33 437,22 Kč |
| 100 | 634,75480 Kč | 63 475,48 Kč |
| 250 | 600,90312 Kč | 150 225,78 Kč |
| Unit Price without VAT: | 1 076,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,90380 Kč |

