2 Position Terminal Block Beige Post - Dual 42.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17023.2

DigiKey Part Number
2080-17023.2-ND
Manufacturer
Manufacturer Product Number
17023.2
Description
TERM BLK 2POS BEIGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Post - Dual 42.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Post - Dual
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
42.0mm
Termination Style
Stud
Current - UL
269 A
Voltage - UL
1000 V
Wire Gauge or Range - AWG
250MCM (kcmil)-10 AWG
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Beige
Length
5.236" (133.00mm)
Height (Max)
2.835" (72.00mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1823,33000 Kč823,33 Kč
10596,11200 Kč5 961,12 Kč
25537,64960 Kč13 441,24 Kč
50503,35560 Kč25 167,78 Kč
100476,15690 Kč47 615,69 Kč
250448,97924 Kč112 244,81 Kč
Unit Price without VAT:823,33000 Kč
Unit Price with VAT:996,22930 Kč