



1296.5 | |
|---|---|
DigiKey Part Number | 2080-1296.5-ND |
Manufacturer | |
Manufacturer Product Number | 1296.5 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 32,85760 Kč | 821,44 Kč |
| 50 | 29,78780 Kč | 1 489,39 Kč |
| 100 | 27,20500 Kč | 2 720,50 Kč |
| 300 | 24,03360 Kč | 7 210,08 Kč |
| 500 | 22,89118 Kč | 11 445,59 Kč |
| 1 000 | 21,62227 Kč | 21 622,27 Kč |
| 5 000 | 19,63527 Kč | 98 176,35 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

