



1296.2 | |
|---|---|
DigiKey Part Number | 2080-1296.2-ND |
Manufacturer | |
Manufacturer Product Number | 1296.2 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 20,75440 Kč | 518,86 Kč |
| 50 | 18,75540 Kč | 937,77 Kč |
| 100 | 17,05040 Kč | 1 705,04 Kč |
| 300 | 14,92537 Kč | 4 477,61 Kč |
| 500 | 14,15182 Kč | 7 075,91 Kč |
| 1 000 | 13,28711 Kč | 13 287,11 Kč |
| 5 000 | 11,92216 Kč | 59 610,80 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

