



1122.2 | |
|---|---|
DigiKey Part Number | 2080-1122.2-ND |
Manufacturer | |
Manufacturer Product Number | 1122.2 |
Description | CONN TERM BLK FEED THRU 4/0-2AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 4/0-2 AWG |
Datasheet | Datasheet |
Category | Current - IEC 232 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 230 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4/0-2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 25-95mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,02000 Kč | 964,02 Kč |
| 10 | 700,99700 Kč | 7 009,97 Kč |
| 30 | 622,79367 Kč | 18 683,81 Kč |
| 50 | 594,79360 Kč | 29 739,68 Kč |
| 100 | 563,78580 Kč | 56 378,58 Kč |
| 250 | 532,85700 Kč | 133 214,25 Kč |
| Unit Price without VAT: | 964,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,46420 Kč |

