



1120.2 | |
|---|---|
DigiKey Part Number | 2080-1120.2-ND |
Manufacturer | |
Manufacturer Product Number | 1120.2 |
Description | CONN TERM BLK FEED THRU 1/0-6AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 1/0-6 AWG |
Datasheet | Datasheet |
Category | Current - IEC 150 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 1/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-50mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 20.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 27mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3009053 | Phoenix Contact | 1 | 3009053-ND | 709,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 10 | 375,40200 Kč | 3 754,02 Kč |
| 30 | 329,38167 Kč | 9 881,45 Kč |
| 50 | 312,68540 Kč | 15 634,27 Kč |
| 100 | 294,05180 Kč | 29 405,18 Kč |
| 250 | 275,32072 Kč | 68 830,18 Kč |
| 500 | 264,70330 Kč | 132 351,65 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |

