
1069 | |
|---|---|
DigiKey Part Number | 2080-1069-ND |
Manufacturer | |
Manufacturer Product Number | 1069 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,65880 Kč | 41,47 Kč |
| 50 | 1,57460 Kč | 78,73 Kč |
| 100 | 1,50090 Kč | 150,09 Kč |
| 250 | 1,40616 Kč | 351,54 Kč |
| 500 | 1,33836 Kč | 669,18 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


