10155.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 17,97840 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 14,69860 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3 197
Unit Price: 32,76000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 7 560
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 1 026
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 4 661
Unit Price: 13,02000 Kč
Datasheet
Image for 10155.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155.1

DigiKey Part Number
2080-10155.1-ND
Manufacturer
Manufacturer Product Number
10155.1
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Conta-Clip, Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Box
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Brass
Current
15 A
Screw Material - Plating
Steel
Voltage
300 V
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Gauge
14-22 AWG
Screw Thread
M2.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10155.4Conta-Clip, Inc.02080-10155.4-ND17,97840 KčParametric Equivalent
34.103Altech Corporation034.103-ND14,69860 KčParametric Equivalent
EBA-03-D-BU-01Adam Tech3 1972057-EBA-03-D-BU-01-ND32,76000 KčParametric Equivalent
OSTTA034163On Shore Technology Inc.7 560ED2581-ND21,84000 KčParametric Equivalent
OSTTC032162On Shore Technology Inc.0ED2610-ND17,43000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5017,97840 Kč898,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,97840 Kč
Unit Price with VAT:21,75386 Kč