2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBS UDA 2.5A 250V (PF)

DigiKey Part Number
4598-VBSUDA2.5A250V(PF)-ND
Manufacturer
Manufacturer Product Number
VBS UDA 2.5A 250V (PF)
Description
FUSE CERAMIC 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
29.07
Approval Agency
BSI, CCC, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0384 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
517,42800 Kč87,14 Kč
1016,06300 Kč160,63 Kč
5013,32540 Kč666,27 Kč
10012,29640 Kč1 229,64 Kč
25011,05252 Kč2 763,13 Kč
50010,19242 Kč5 096,21 Kč
1 0009,39619 Kč9 396,19 Kč
5 0007,76401 Kč38 820,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč