
TUC UBM-P 5A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUBM-P5A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UBM-P 5A 250V (PF) |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 27.63 | |
Approval Agency | CCC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 Kč | 15,00 Kč |
| 5 | 12,37400 Kč | 61,87 Kč |
| 10 | 11,41500 Kč | 114,15 Kč |
| 50 | 9,46520 Kč | 473,26 Kč |
| 100 | 8,73400 Kč | 873,40 Kč |
| 250 | 7,85208 Kč | 1 963,02 Kč |
| 500 | 7,24218 Kč | 3 621,09 Kč |
| 1 000 | 6,67747 Kč | 6 677,47 Kč |
| 5 000 | 5,52037 Kč | 27 601,85 Kč |
| Unit Price without VAT: | 15,00000 Kč |
|---|---|
| Unit Price with VAT: | 18,15000 Kč |


