
MST 1A 300V | |
|---|---|
DigiKey Part Number | 4598-MST1A300VCT-ND - Cut Tape (CT) 4598-MST1A300VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 1A 300V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1A 300 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 8.73 | |
DC Cold Resistance | 0.075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 5 | 19,78000 Kč | 98,90 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 50 | 15,14380 Kč | 757,19 Kč |
| 100 | 13,97420 Kč | 1 397,42 Kč |
| 250 | 12,55932 Kč | 3 139,83 Kč |
| 500 | 11,58208 Kč | 5 791,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,67706 Kč | 10 677,06 Kč |
| 2 000 | 9,83788 Kč | 19 675,76 Kč |
| 3 000 | 9,37547 Kč | 28 126,41 Kč |
| 5 000 | 8,82109 Kč | 44 105,45 Kč |
| 7 000 | 8,47218 Kč | 59 305,26 Kč |
| 10 000 | 8,11573 Kč | 81 157,30 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


