
MST 1A 250V | |
|---|---|
DigiKey Part Number | 4598-MST1A250VCT-ND - Cut Tape (CT) 4598-MST1A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 1A 250V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, KC, PSE, SEMKO, TUV, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 8.73 | |
DC Cold Resistance | 0.075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 13,39600 Kč | 66,98 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 50 | 10,25540 Kč | 512,77 Kč |
| 100 | 9,46380 Kč | 946,38 Kč |
| 250 | 8,50840 Kč | 2 127,10 Kč |
| 500 | 7,84738 Kč | 3 923,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,23528 Kč | 7 235,28 Kč |
| 2 000 | 6,66834 Kč | 13 336,68 Kč |
| 3 000 | 6,35595 Kč | 19 067,85 Kč |
| 5 000 | 5,98145 Kč | 29 907,25 Kč |
| 7 000 | 5,74580 Kč | 40 220,60 Kč |
| 10 000 | 5,50513 Kč | 55 051,30 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




