
CRU CQ12LV 20A 24V | |
|---|---|
DigiKey Part Number | 4598-CRUCQ12LV20A24VTR-ND - Tape & Reel (TR) 4598-CRUCQ12LV20A24VCT-ND - Cut Tape (CT) 4598-CRUCQ12LV20A24VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ12LV 20A 24V |
Description | FUSE BOARD MOUNT 20A 24VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 16.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 5 | 8,25200 Kč | 41,26 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 50 | 6,29820 Kč | 314,91 Kč |
| 100 | 5,81190 Kč | 581,19 Kč |
| 250 | 5,22460 Kč | 1 306,15 Kč |
| 500 | 4,82002 Kč | 2 410,01 Kč |
| 1 000 | 4,44492 Kč | 4 444,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,77548 Kč | 15 101,92 Kč |
| 8 000 | 3,47683 Kč | 27 814,64 Kč |
| 12 000 | 3,31220 Kč | 39 746,40 Kč |
| 20 000 | 3,18118 Kč | 63 623,60 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


